MPS Converter, 16V/ 9.5 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-216
- Mfr. Part No.:
- MP3437GJ-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $9.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.79 | $18.95 | - |
| 50 - 95 | $3.602 | $18.01 | $9.40 |
| 100 + | $3.34 | $16.70 | $45.00 |
*price indicative
- RS Stock No.:
- 337-216
- Mfr. Part No.:
- MP3437GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 16V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 9.5A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 16V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 9.5A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Boost Converter is a 600kHz, fixed frequency, highly integrated, synchronous boost converter with a wide input range. Its utilizes a constant off time (COT) control topology, which provides fast transient response. The QFN package has a MODE pin that supports the selection of Pulse skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) under light load conditions.
2.7V to 16V start up voltage
0.8V to 16V operation voltage
Up to 16V output voltage
Supports 20W power load from 3.3V
9.5A internal switch current limit
