MPS Buck Converter, 800 mV, 4.2V/ 3 A, 1.2 MHz, 8-Pin SOT-583

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$15.69

(exc. GST)

$17.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$3.138$15.69-
50 - 95$2.984$14.924%
100 +$2.764$13.8211%

*price indicative

RS Stock No.:
337-155
Mfr. Part No.:
MP2330HGTL-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Buck Converter

Output Voltage 1

800mV, 4.2mV

Number of Outputs

1

Output Current 1

3A

Number of Pins

8

Package Type

SOT-583

Standards/Approvals

No

Maximum Switching Frequency

1.2MHz

COO (Country of Origin):
CN
The MPS International Ltd synchronous Buck Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of continuous output current with excellent load and line regulation over a wide input range. Its uses synchronous mode operation for higher efficiency over the output current load range.

High efficiency synchronous mode operation

Fast load transient response

1.2MHz switching frequency

TON extension

Forced PWM operation

Programmable soft start time

Power good indication

Over current protection and hiccup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy