Recom REM2A DC/DC Converter, 9V dc/ 222 mA, 12V dc Input, 5V dc Input 2 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 217-610
- Mfr. Part No.:
- REM2A-0509S
- Brand:
- Recom
Subtotal (1 tube of 10 units)*
$557.01
(exc. GST)
$612.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $557.01 | $55.701 |
*price indicative
- RS Stock No.:
- 217-610
- Mfr. Part No.:
- REM2A-0509S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 222mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 6809000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 16 | |
| Isolation Voltage | 250kV ac | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Weight | 7g | |
| Length | 24.3mm | |
| Standards/Approvals | IEC/EN/UL 60601, ANSI/AAMI 60601, 62368-1 | |
| Width | 14.4mm | |
| Series | REM2A | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 222mA | ||
Output Current 2 83mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 6809000h | ||
Number of Outputs 2 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 16 | ||
Isolation Voltage 250kV ac | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Weight 7g | ||
Length 24.3mm | ||
Standards/Approvals IEC/EN/UL 60601, ANSI/AAMI 60601, 62368-1 | ||
Width 14.4mm | ||
Series REM2A | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
The Recom DC to DC Converter is a REM2A series medical grade regulated DC to DC converter. It features a reinforced 250VAC continuous working isolation with greater than equals to 8mm creepage or clearance. Its compact DIP16 package offers industry standard pinouts with tightly regulated single or dual outputs and UVLO, SCP, and OVP. The operating ambient temperature range is from -40°C to +90°C without derating.
RoHS and Reach compliant
3 year warranty
2MOPP and 250VAC working voltage isolation
IEC/EN/UL 60601 and 62368-1 certified
Compact 24.3x14.4 mm footprint
- RS Stock No. 0217551
- Mfr. Part No. REM2A-1209S
1 Tube of 10
$557.01
- RS Stock No. 0217584
- Mfr. Part No. REM2A-0512S
1 Tube of 10
$557.01
- RS Stock No. 0217547
- Mfr. Part No. REM2A-0512D
1 Tube of 10
$583.85
- RS Stock No. 0217549
- Mfr. Part No. REM2A-0524S
1 Tube of 10
$557.01
Related links
- Recom REM2A DC/DC Converter 12V dc Input Surface
- Recom REM2A DC/DC Converter 18V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REM2A DC/DC Converter 18V dc Input Surface
- Recom REM2A DC/DC Converter 36V dc Input Surface
- Recom REM2A DC/DC Converter 75V dc Input Surface
- Recom RS DC/DC Converter 36V dc Input Through Hole











