Recom REC10K-AW DC/DC Converter, 9V dc/ 1.111 A, 75V dc Input, 48V dc Input 10 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 217-522
- Mfr. Part No.:
- REC10K-4809SAW/H2
- Brand:
- Recom
Subtotal (1 tube of 18 units)*
$356.57
(exc. GST)
$392.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $356.57 | $19.809 |
*price indicative
- RS Stock No.:
- 217-522
- Mfr. Part No.:
- REC10K-4809SAW/H2
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 48V dc | |
| Output Current 1 | 1.111A | |
| Output Current 2 | 1A | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 800000h | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 10W | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Series | REC10K-AW | |
| Standards/Approvals | IEC6681, EN IEC 6681, UL6681, CANCSAC. . 668119, RoHS | |
| Width | 25.4mm | |
| Weight | 15g | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 48V dc | ||
Output Current 1 1.111A | ||
Output Current 2 1A | ||
Output Voltage 2 15V | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 800000h | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 10W | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Series REC10K-AW | ||
Standards/Approvals IEC6681, EN IEC 6681, UL6681, CANCSAC. . 668119, RoHS | ||
Width 25.4mm | ||
Weight 15g | ||
Efficiency 86% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Recom REC10K-AW DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- Recom REC10K-AW DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
