TRACO POWER TEN 3WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 169-156
- Mfr. Part No.:
- TEN 3-2413WI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.07
(exc. GST)
$35.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $32.07 |
| 3 - 4 | $31.27 |
| 5 + | $30.77 |
*price indicative
- RS Stock No.:
- 169-156
- Mfr. Part No.:
- TEN 3-2413WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Series | TEN 3WI | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Series TEN 3WI | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Approvals
UL, IEC/EN, CSA certificate, CB test report
Standards
UL 60950-1 , IEC/EN 60950-1
- RS Stock No. 1665478
- Mfr. Part No. TEN 3-2413WI
1 Tube of 10
$293.46
- RS Stock No. 8019406P
- Mfr. Part No. TEN 3-2413WIN
Each (Supplied in a Tube)
$18.18
- RS Stock No. 8019406
- Mfr. Part No. TEN 3-2413WIN
Each
$18.18
- RS Stock No. 1616409
- Mfr. Part No. TEN 3-2423WI
1 Tube of 10
$315.69
Related links
- TRACOPOWER TEN 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 6WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 3WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C










