STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- RS Stock No.:
- 714-0675
- Mfr. Part No.:
- L78L05ABUTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$1.98
(exc. GST)
$2.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 610 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.198 | $1.98 |
*price indicative
- RS Stock No.:
- 714-0675
- Mfr. Part No.:
- L78L05ABUTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Width | 2.6mm | |
| Series | L78Lxx | |
| Length | 4.6mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Width 2.6mm | ||
Series L78Lxx | ||
Length 4.6mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics L78L05ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L79L05ACUTR, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics L78L05ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L33ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L06ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L09ABUTR, Voltage Regulator 30V SOT-89 3-Pin
