Recom RS3 DC/DC Converter, 5V dc/ 125 mA, 36V dc Input, 18V dc Input 2 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 163-984
- Mfr. Part No.:
- RS3-2405D
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $30.07 | - |
| 6 - 10 | $29.32 | 2% |
| 11 + | $28.93 | 3% |
*price indicative
- RS Stock No.:
- 163-984
- Mfr. Part No.:
- RS3-2405D
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1398h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Series | RS3 | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1398h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Series RS3 | ||
Maximum Operating Temperature 71°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 80 to 81% Efficiency - RS3 Series - RS3-2405D
Take confident control of voltages using this DC-DC converter from RECOM. It steps an input ranging between 18 and 36V DC down to a lower voltage output of ±5V DC, giving you a safe and stable way to charge connected components. A remote on/off function makes it a breeze to control from a distance. The unit's tight line and load regulation ratings of ±0.5% let you set input and output values precisely to ensure your voltages don't GET out of line.
• Continuous short-circuit protection keeps you and your equipment safe from electrical hazards
• Isolation voltage of 1kV DC for protection against surges
• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) add minimal bulk to your setup
• Flame-retardant housing won't contribute to the spread of flames in the event of a fire
• Efficiency of 80 to 81% means little energy is wasted as heat
Applications
• Telecommunications
• Consumer electronics
• Industrial control circuits
What temperatures can I use this converter in?
This DC-DC converter has a wide operating temperature range between -40°C and +71°C, so you can rest assured it's suitable for use in harsh environments.
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
Note
Operating temperature range is quoted without derating.
Related links
- Recom RS3 DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 48V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
