Recom RS3 DC/DC Converter, 5V dc/ 600 mA, 48V dc Input, 26V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-9103
- Mfr. Part No.:
- RS3-4805S
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 22 units)*
$707.66
(exc. GST)
$778.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $707.66 | $32.166 |
| 2 - 3 | $692.10 | $31.459 |
| 4 + | $677.22 | $30.783 |
*price indicative
- RS Stock No.:
- 166-9103
- Mfr. Part No.:
- RS3-4805S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 26V | |
| Output Current 1 | 600mA | |
| Output Current 2 | 100mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 745000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 36/72 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 8 | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 11.1mm | |
| Series | RS3 | |
| Standards/Approvals | UR, RoHS | |
| Weight | 4.7g | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 26V | ||
Output Current 1 600mA | ||
Output Current 2 100mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 745000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 36/72 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 8 | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 11.1mm | ||
Series RS3 | ||
Standards/Approvals UR, RoHS | ||
Weight 4.7g | ||
Efficiency 81% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
3W, Single/Dual Output, RS3 Series
Note
- RS Stock No. 0162997P
- Mfr. Part No. RS3-2415D
- RS Stock No. 0163760
- Mfr. Part No. RS3-2405S
- RS Stock No. 0163596P
- Mfr. Part No. RS3-123.3S
- RS Stock No. 0417281
- Mfr. Part No. RS3-2405SZ/H3
Related links
- Recom RS3 DC-DC Converter 36 → 72 V dc Input Through Hole, +71°C Max Temp -40°C Min
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 36V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 5V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole
- Recom RS3 DC/DC Converter 27V dc Input Through Hole










