Cosel DC/DC Converter, 5V dc/ 1.2 A, 76V dc Input, 36V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.70

(exc. GST)

$40.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.70
5 - 9$36.26
10 - 24$35.12
25 - 49$34.22
50 +$33.02

*price indicative

RS Stock No.:
137-020
Mfr. Part No.:
SUS64805B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

1.2A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

6W

Package Type

Surface Mount

Depth

18.1mm

Standards/Approvals

No

Length

31.6mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy