Cosel DC/DC Converter, 12V dc/ 250 mA, 76V dc Input, 36V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 130-312
- Mfr. Part No.:
- SUCW64812B
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $2.15
View bulk pricing optionsSubtotal (1 unit)*
$38.77
(exc. GST)
$42.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.77 | - |
| 5 - 9 | $38.34 | $2.15 |
| 10 - 24 | $36.93 | $18.40 |
| 25 - 49 | $35.69 | $77.00 |
| 50 + | $34.91 | $193.00 |
*price indicative
- RS Stock No.:
- 130-312
- Mfr. Part No.:
- SUCW64812B
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Mount Type | Surface | |
| Output Voltage 2 | 24V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 6W | |
| Standards/Approvals | No | |
| Length | 32.6mm | |
| Depth | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 250mA | ||
Mount Type Surface | ||
Output Voltage 2 24V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 6W | ||
Standards/Approvals No | ||
Length 32.6mm | ||
Depth 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0136758
- Mfr. Part No. SUS34812BP
Each
$26.90
- RS Stock No. 0136972
- Mfr. Part No. SUS62412B
Each
$36.52
- RS Stock No. 0130851
- Mfr. Part No. SUS1R54805B
Each
$20.59
- RS Stock No. 6904539
- Mfr. Part No. SUTW62412
Each
$51.97
Related links
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin Surface












