Cosel MGW DC/DC Converter, 12V dc/ 250 mA, 76V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp 85 °C Min Temp, 7-Pin SIP-8
- RS Stock No.:
- 171-4776
- Mfr. Part No.:
- MGW64812
- Brand:
- Cosel
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-4776
- Mfr. Part No.:
- MGW64812
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 76V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Depth | 12mm | |
| Length | 22mm | |
| Weight | 7g | |
| Standards/Approvals | EN 62368-1, cUL, RoHS, UL 60950-1 | |
| Width | 9.5mm | |
| Series | MGW | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 76V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Depth 12mm | ||
Length 22mm | ||
Weight 7g | ||
Standards/Approvals EN 62368-1, cUL, RoHS, UL 60950-1 | ||
Width 9.5mm | ||
Series MGW | ||
Minimum Operating Temperature 85°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC converter offers high efficiency in power regulation and is designed for PCB mount applications. Its robust features ensure reliable isolated output voltages suitable for a variety of demanding conditions.
High efficiency up to 89% under load conditions
Wide input voltage range of DC18 to 36V for versatile use
Compact size of 17.0X12.0X8.5mm for space-efficient designs
Overcurrent protection that ensures automatic recovery
Built-in remote ON/OFF control, enhancing operational flexibility
Isolation rating of DC1,500V for user safety and application reliability
Related links
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-8
- Cosel MGS DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
