Cosel DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 18V Input 1.98 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.73

(exc. GST)

$25.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.73
5 - 9$22.46
10 - 24$21.76
25 - 49$21.18
50 +$20.43

*price indicative

RS Stock No.:
136-691
Mfr. Part No.:
SUS3243R3BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

600mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Package Type

Surface Mount

Maximum Output Power

1.98W

Depth

15.1mm

Length

24mm

Standards/Approvals

No

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy