Cosel DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 18V Input 1.5 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 130-801
- Mfr. Part No.:
- SUS1R52405BP
- Brand:
- Cosel
Subtotal (1 unit)*
$20.56
(exc. GST)
$22.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.56 |
*price indicative
- RS Stock No.:
- 130-801
- Mfr. Part No.:
- SUS1R52405BP
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 500V ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1.5W | |
| Depth | 12.2mm | |
| Length | 21.4mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 8 | ||
Isolation Voltage 500V ac | ||
Package Type Surface Mount | ||
Maximum Output Power 1.5W | ||
Depth 12.2mm | ||
Length 21.4mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 76V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- TDK-Lambda CC-E DC/DC Converter 36V dc Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface 7-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel ZUS DC/DC Converter 36V dc Input PCB, 71 °C Max Temp -20 °C Min Temp Surface
