Cosel DC/DC Converter, 3.3V dc/ 400 mA, 36V dc Input, 18V Input 1.32 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Subtotal (1 unit)*

$22.43

(exc. GST)

$24.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.43

*price indicative

RS Stock No.:
128-454
Mfr. Part No.:
SUCS1R5243R3B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

1.32W

Standards/Approvals

No

Depth

13.2mm

Length

22.4mm

Maximum Operating Temperature

85°C

Efficiency

70%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy