Cosel DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$56.99

(exc. GST)

$62.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.99-
5 - 9$56.321%
10 - 24$54.524%
25 - 49$53.216%
50 +$51.2710%

*price indicative

RS Stock No.:
102-698
Mfr. Part No.:
SUCS102405B
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

2A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

8

Maximum Output Power

10W

Package Type

Surface Mount

Standards/Approvals

No

Depth

7mm

Length

22mm

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy