Cosel SUCW DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 24V dc Input 6 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 130-306
- Mfr. Part No.:
- SUCW62415C
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.98
(exc. GST)
$39.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.98 |
| 5 - 9 | $35.56 |
| 10 - 24 | $34.45 |
| 25 - 49 | $33.61 |
| 50 + | $32.39 |
*price indicative
- RS Stock No.:
- 130-306
- Mfr. Part No.:
- SUCW62415C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Length | 32.6mm | |
| Weight | 7g | |
| Standards/Approvals | CE, RoHS | |
| Width | 7mm | |
| Series | SUCW | |
| Depth | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Length 32.6mm | ||
Weight 7g | ||
Standards/Approvals CE, RoHS | ||
Width 7mm | ||
Series SUCW | ||
Depth 7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 24V dc Input 10 W 85 °C Max Temp -40
- Cosel SUW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40 °C
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 12V dc Input 3 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 50 mA 12V dc Input 1.5 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 48V dc Input 3 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 12V dc Input 10 W 85 °C Max Temp -40
- Cosel MGF DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 5V dc Input 10 W 85 °C Max Temp -40 °C
