Cosel SUCW DC/DC Converter, 15V dc, -15 V dc/ 350 mA, 5V dc Input, 4.5V dc Input 10 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 129-520
- Mfr. Part No.:
- SUCW100515C
- Brand:
- Cosel
Get a bulk buy discount
Add 5 more to save $3.10
View bulk pricing optionsSubtotal (1 unit)*
$52.35
(exc. GST)
$57.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $52.35 | - |
| 5 - 9 | $51.73 | $3.10 |
| 10 - 24 | $50.09 | $22.60 |
| 25 - 49 | $48.87 | $87.00 |
| 50 + | $47.09 | $263.00 |
*price indicative
- RS Stock No.:
- 129-520
- Mfr. Part No.:
- SUCW100515C
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 350mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | RoHS, CE | |
| Series | SUCW | |
| Width | 10.68mm | |
| Weight | 10g | |
| Depth | 10.68mm | |
| Length | 40.2mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 350mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals RoHS, CE | ||
Series SUCW | ||
Width 10.68mm | ||
Weight 10g | ||
Depth 10.68mm | ||
Length 40.2mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 12V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 350 mA 24V dc Input 10 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 50 mA 12V dc Input 1.5 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 12V dc Input 3 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 100 mA 48V dc Input 3 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 130 mA 5V dc Input 3.12 W 85 °C Max Temp -40
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 5V dc Input 6 W 85 °C Max Temp -40 °C
