Cosel MGF DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$342.86

(exc. GST)

$377.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$342.86$34.286-
2 - 3$335.32$33.5322%
4 +$328.12$32.8124%

*price indicative

RS Stock No.:
171-4848
Mfr. Part No.:
MGFW62415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

24V dc

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

15V dc

Mount Type

PCB

Number of Outputs

2

Output Voltage Adjustment Range

14.55 → 15.45 V

Ripple and Noise

500mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

6W

Depth

12mm

Width

9.5mm

Standards/Approvals

cUL, UL62368-1, CSA, EN 62368-1, RoHS, CE, UL60950-1, UKCA, C-UL, EN62368-1

Weight

7g

Series

MGF

Length

22mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel high-efficiency isolated DC-DC converter designed for PCB mount applications, offering a reliable solution for power conversion in Compact electronic devices.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy