Fluke 1738 Three Phase Power Energy Monitor & Logger, USB, WiFi, Bluetooth, 4 Channel
- RS Stock No.:
- 900-9980
- Mfr. Part No.:
- FLUKE-1738/B
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$8,140.00
(exc. GST)
$8,954.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $8,140.00 |
*price indicative
- RS Stock No.:
- 900-9980
- Mfr. Part No.:
- FLUKE-1738/B
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Energy Monitor & Logger | |
| Model Number | 1738 | |
| Accuracy | ± (0.2 % + 0.01 %) | |
| Measurement Parameters | Voltage Harmonic, Current Harmonic, THD Current, Unbalance, TDD, Frequency, Current, THD Voltage, Voltage | |
| Number of Channels | 4 | |
| Interface Type | USB, WiFi, Bluetooth | |
| Data Logger Type | Three Phase Power | |
| Power Source | Battery | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 167mm | |
| Standards/Approvals | EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | |
| Hazardous Area Certification | No | |
| Length | 198mm | |
| Height | 55mm | |
| Resolution | 16 bit | |
| Display Type | LCD | |
| Battery Type | Li-ion Rechargeable Battery | |
| Minimum Measurement | 100 V | |
| Battery Life | 4h | |
| Maximum Measurement | 500 V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Energy Monitor & Logger | ||
Model Number 1738 | ||
Accuracy ± (0.2 % + 0.01 %) | ||
Measurement Parameters Voltage Harmonic, Current Harmonic, THD Current, Unbalance, TDD, Frequency, Current, THD Voltage, Voltage | ||
Number of Channels 4 | ||
Interface Type USB, WiFi, Bluetooth | ||
Data Logger Type Three Phase Power | ||
Power Source Battery | ||
IP Rating IP50 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Width 167mm | ||
Standards/Approvals EN50160, IEC 61000-4-7, IEC 61000-4-30 Class S, IEC62586-1, IEEE 519, IEEE 1459 | ||
Hazardous Area Certification No | ||
Length 198mm | ||
Height 55mm | ||
Resolution 16 bit | ||
Display Type LCD | ||
Battery Type Li-ion Rechargeable Battery | ||
Minimum Measurement 100 V | ||
Battery Life 4h | ||
Maximum Measurement 500 V | ||
- SAFETY ALERT NOTIFICATION
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- Manual - FLUKE-1738/B
- Brochure - Fluke Power Quality and Energy Tools
- Application Note - FLUKE-1738/B
- UN38.3 Lithium Battery Test Summary
- IATA State of Charge - FORBIDDEN (Lithium Ion Batteries Packed with Equipment)
- Guide - 1736/1738 Series
- Datasheet - Fluke-1736 and 1738
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Fluke Energy Monitor & Logger, ±(0.2%+0.01%) Accuracy, 500V Maximum Measurement - FLUKE-1738/B
Features & Benefits
• 16bit synchronous sampling at 10.24kHz for detailed waveforms
• Records up to 50th harmonics to identify distortion sources
• Four inputs enable measurement of three phases and neutral
• On‑battery runtime 4h standard and up to 5.5h power saving
• USB, WiFi and Bluetooth interfaces for flexible data transfer
**Applications**
• Ideal for energy assessments before and after efficiency measures
• Used for harmonic analysis affecting sensitive equipment
• Can be used to capture dips, swells and inrush currents
• Suitable for NEC220 load studies and industrial installations
How are event recordings captured and stored?
What types of circuits can it measure?
How does the instrument Interface with remote tools?
What current sensor ranges are available via probes?
Which environmental limits affect operation?
Related links
- Fluke 1738 Three Phase Power Energy Monitor & Logger WiFi 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger Bluetooth 4 Channel
- Fluke 1736 Three Phase Power Energy Monitor & Logger USB 4 Channel
- Fluke 1732/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1734/EUS Three Phase Power Energy Monitor & Logger USB Bluetooth
- Fluke 1734/B Three Phase Power Energy Monitor & Logger USB WiFi
- Fluke 1732/EUS Three Phase Power Energy Monitor & Logger USB Mini-Port Bluetooth
- Chauvin Arnoux PEL52 Power & Energy Energy Monitor & Logger Bluetooth, USB
