Lascar WA-PRO-ULT Temperature Temperature Monitor, Wireless
- RS Stock No.:
- 273-8327
- Mfr. Part No.:
- WA-PRO-ULT
- Brand:
- Lascar
Subtotal (1 unit)*
$310.92
(exc. GST)
$342.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $310.92 |
*price indicative
- RS Stock No.:
- 273-8327
- Mfr. Part No.:
- WA-PRO-ULT
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Temperature Monitor | |
| Model Number | WA-PRO-ULT | |
| Accuracy | ±2.5˚C (range) | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | Wireless | |
| Data Logger Type | Temperature | |
| Power Source | USB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 29mm | |
| Height | 13mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Length | 61mm | |
| Resolution | 0.1 °C | |
| Maximum Measurement | 100 °C | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Temperature Monitor | ||
Model Number WA-PRO-ULT | ||
Accuracy ±2.5˚C (range) | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type Wireless | ||
Data Logger Type Temperature | ||
Power Source USB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 29mm | ||
Height 13mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Length 61mm | ||
Resolution 0.1 °C | ||
Maximum Measurement 100 °C | ||
- COO (Country of Origin):
- CN
The Lascar Ultra low temperature limit alert sensor provides alert notifications when user selected high and low temperature limits are breached. Power this device via its USB C socket and set it up using the free FilesThruTheAir app. Configuration options include connection to a Wi Fi network, temperature limit selection, and notification options. Notifications can be pushed direct to your smartphone or sent by email.
Wi Fi connected
Flashing alert indicator
Get notified and view the latest status
Configurable high and low temperature limits
Receive email alerts and scheduled status reports
Related links
- Lascar EL-WiFi-T Temperature Data Logger, Wireless
- KIMO KT-120 Temperature & Humidity Temperature Monitor, USB
- Lascar WIRELESS ALERT-TP Temperature Alert Data Logger, WiFi
- Lascar EL-USB-TC Temperature Data Logger, USB
- Lascar EL-GFX-1 Temperature Data Logger, USB
- Lascar EL-21CFR-TP-LCD+ Temperature Data Logger, USB
- Lascar EL-CC-1-002 Temperature Data Logger, USB
- Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB
