Lascar EL-OEM-3 Voltage Data Logger, USB
- RS Stock No.:
- 161-2902
- Mfr. Part No.:
- EL-OEM-3
- Brand:
- Lascar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2902
- Mfr. Part No.:
- EL-OEM-3
- Brand:
- Lascar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Product Type | Data Logger | |
| Model Number | EL-OEM-3 | |
| Accuracy | ±0.5°C | |
| Number of Channels | 1 | |
| Measurement Parameters | Voltage | |
| Interface Type | USB | |
| Data Logger Type | Voltage | |
| Power Source | Battery | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Width | 19mm | |
| Height | 6.64mm | |
| Length | 24mm | |
| Display Type | LCD | |
| Alarm | Yes | |
| Battery Type | AA | |
| Number of Readings per Channel | 64000 | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Product Type Data Logger | ||
Model Number EL-OEM-3 | ||
Accuracy ±0.5°C | ||
Number of Channels 1 | ||
Measurement Parameters Voltage | ||
Interface Type USB | ||
Data Logger Type Voltage | ||
Power Source Battery | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Width 19mm | ||
Height 6.64mm | ||
Length 24mm | ||
Display Type LCD | ||
Alarm Yes | ||
Battery Type AA | ||
Number of Readings per Channel 64000 | ||
- COO (Country of Origin):
- CN
Component-style data logger measures and stores up to 64,000 voltage readings over a 0 to 2.4V d.c. measurement range. The EL-OEM-TEST development board allows quick and easy incorporation of the EL-OEM-3 into new and existing products without the need to specifically develop hardware and software. The user can easily set up the logging rate and start time, and download the stored data by connecting the data logger to a PCs USB port and running the EL-WIN-USB software. The data can then be graphed, printed and exported to other applications. The USB protocol information can be purchased, to integrate the EL-OEM-3 into your custom software.
PCB Mounted (2.54mm pitch, header sockets)
0 to 2.4V d.c. Measurement Range
Logging Rates between 1s and 12hr
Stores 64,000 readings
USB interface for set-up and data download
User-programmable alarm thresholds
Related links
- Lascar EL-USB-3 Voltage Data Logger, USB
- RS PRO PRO-USB-3 Voltage Data Logger, USB
- Lascar EL-USB-TP-LCD Temperature Data Logger, USB
- Lascar EL-USB-1 Temperature Data Logger, USB
- Lascar EL-GFX-DTP Temperature Data Logger, USB
- Lascar EL-CC-1 Temperature Data Logger, USB
- Lascar EL-USB-2-LCD Temperature & Humidity Data Logger, USB
- Lascar EL-CC-2-004 Temperature & Humidity Data Logger, USB
