Comark N2013 STARTER KIT Temperature & Humidity Data Logger, Infrared, 2 Channel
- RS Stock No.:
- 493-487
- Mfr. Part No.:
- N2013 SKITRS
- Brand:
- Comark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-487
- Mfr. Part No.:
- N2013 SKITRS
- Brand:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Data Logger | |
| Accuracy | ±0.5 °C | |
| Model Number | N2013 STARTER KIT | |
| Number of Channels | 2 | |
| Measurement Parameters | Temperature, Humidity | |
| Interface Type | Infrared | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 35mm | |
| Length | 88mm | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, EN60529, IEC 529BS | |
| Display Type | LCD | |
| Number of Readings per Channel | 8000 | |
| Battery Type | AA | |
| Battery Life | 5year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Data Logger | ||
Accuracy ±0.5 °C | ||
Model Number N2013 STARTER KIT | ||
Number of Channels 2 | ||
Measurement Parameters Temperature, Humidity | ||
Interface Type Infrared | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 35mm | ||
Length 88mm | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, EN60529, IEC 529BS | ||
Display Type LCD | ||
Number of Readings per Channel 8000 | ||
Battery Type AA | ||
Battery Life 5year | ||
Alarm Yes | ||
RoHS Status: Exempt
N2013 Data Logger Kit, Integral Temperature/RH with LCD Display
Datalogger kit with one integral temperature/RH measurement data logger.Ideal for many applications including food, pharmaceutical and chemical industries, building services, production processes and heating, ventilating and air conditioning systems,The N2013 data logger kits packages a N2013 integral temperature/RH data logger with the accessories necessary for a data logging system with a saving over buying the options separately:
Internal sensor measurement range: temperature -20°C to 60°C, humidity 0 to 97% RH non condensing
Temperature system accuracy, suitable for food industry applications
EVSW software for programming logging intervals and alarm levels and to download readings. Windows™ based software for Windows XP or Vista, downloadable from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip
IR-USB interface
The N2013 kit comprises:
N2013 Datalogger see stock no. 399-0243
N2000CRU USB computer interface see stock no. 399-0265
EVSW software for Windows is available as a download from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip
Data Logging/Acquisition - Comark Diligence
Related links
- Comark N2013 Temperature & Humidity Data Logger 2 Channel
- Comark N2012 STARTER KIT Temperature Data Logger 5 Channel
- Comark N2014 STARTER KIT Temperature Data Logger 3 Channel
- Comark N2011 STARTER KIT Temperature Data Logger, Infrared
- Testo 174H Kit Temperature & Humidity Data Logger 2 Channel
- Comark N2014 Temperature Data Logger 3 Input Channel(s)
- Comark N2012 Temperature Data Logger 5 Input Channel(s)
- Comark N2011 Temperature Data Logger 1 Input Channel(s)
