Testo 174H Kit Temperature & Humidity Data Logger, USB, 2 Channel
- RS Stock No.:
- 712-5471
- Distrelec Article No.:
- 176-46-519
- Mfr. Part No.:
- 0572 0566
- Brand:
- Testo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$277.08
(exc. GST)
$304.79
(inc. GST)
- RS Stock No.:
- 712-5471
- Distrelec Article No.:
- 176-46-519
- Mfr. Part No.:
- 0572 0566
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Accuracy | ±0.5 °C | |
| Model Number | 174H Kit | |
| Number of Channels | 2 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB | |
| Data Logger Type | Temperature & Humidity | |
| Power Source | Battery | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 18.5mm | |
| Width | 38mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Display Type | LCD | |
| Number of Readings per Channel | 16000 | |
| Battery Type | CR2032 | |
| Battery Life | 1year | |
| Alarm | Yes | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Accuracy ±0.5 °C | ||
Model Number 174H Kit | ||
Number of Channels 2 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB | ||
Data Logger Type Temperature & Humidity | ||
Power Source Battery | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 18.5mm | ||
Width 38mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Display Type LCD | ||
Number of Readings per Channel 16000 | ||
Battery Type CR2032 | ||
Battery Life 1year | ||
Alarm Yes | ||
- COO (Country of Origin):
- DE
Testo Temperature and Humidity Data Logger, 2 Input Channels, LCD Display - 174 Series - 0572 0566
Measure and record temperature and humidity values with this dual-purpose data logger from Testo. It features a capacitive sensor for relative humidity detection and a negative temperature coefficient (NTC) thermistor for highly reliable temperature measurements.
This unit features a large liquid-crystal display (LCD) screen that makes results easy to read. The screen has flashing alarms for low and high temperatures, so it's easy to know when you need to make adjustments. It has the capacity to store up to 16,000 measurements, so you can use it for a long time without needing to erase data.
Features & Benefits
• Battery life of 1 year for long-lasting performance
• Compact dimensions of 60 (length) x 38 (width) x 18.5mm (height) for mounting on walls with limited space
• IP20 (ingress protection) rating indicates resistance to dust and objects over 12mm in size
• Wide operating temperature range of -20°C to +70°C for use in demanding environments
Applications
• Residential buildings
• Commercial storage facilities
How does this data logger communicate with personal computers?
This data logger has a USB interface that allows you to connect it to a computer. This allows you to easily back up data and export it to CSV (comma-separated values) or spreadsheet formats.
Related links
- Testo 174H Temperature & Humidity Data Logger 2 Channel
- Testo 175-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo 184-H1 Temperature Data Logger 2 Channel
- Testo 176-T2 Temperature Data Logger 2 Channel
- Testo 175-T3 Temperature Data Logger 2 Channel
- Testo 175-T2 Temperature Data Logger 2 Channel
- KIMO KTT220-N Temperature & Humidity Data Logger 2 Channel

