Comark N2011 STARTER KIT Temperature Data Logger, Infrared

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-512
Mfr. Part No.:
N2011 SKITRS
Brand:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Product Type

Data Logger

Accuracy

±0.5 °C

Model Number

N2011 STARTER KIT

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

Infrared

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Length

88mm

Width

80mm

Standards/Approvals

No

Height

35mm

Display Type

LCD

Battery Type

AA

Battery Life

5year

Alarm

Yes

Number of Readings per Channel

16000

RoHS Status: Exempt

COO (Country of Origin):
KR

N2011 Data Logger Kit, Internal Temperature with LCD Display


Data logger with internal temperature sensor and IP67 rating ideal for chillers, storage and transport applications.,The N2011 data logger kit packages a N2011 internal temperature data logger with the accessories necessary for a data logging system with a saving over buying the options separately:

Internal sensor with measurement range -40°C to 70°C

Temperature system accuracy, suitable for food industry applications

EVSW software for programming logging intervals and alarm levels and to download readings. Windows™ based software for Windows XP or Vista, downloadable from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip

IR-USB interface

The N2011 kit comprises:

N2011 Datalogger see stock no. 399-0221

N2000CRU USB computer interface see stock no. 399-0265

EVSW software for Windows is available as a download from: http://www.comarkltd.com/software.tpl?dl_file=EVSW_V2.0_Build_3a.zip

Data Logging/Acquisition - Comark Diligence


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy