Comark K-Type Adapter for Use with Data Logger
- RS Stock No.:
- 433-5934
- Mfr. Part No.:
- N2000ADP/K
- Brand:
- Comark
Subtotal (1 unit)*
$187.83
(exc. GST)
$206.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.83 |
*price indicative
- RS Stock No.:
- 433-5934
- Mfr. Part No.:
- N2000ADP/K
- Brand:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Accessory Type | K-Type Adapter | |
| Product Type | Data Logger Accessory | |
| For Use With | Data Logger | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Accessory Type K-Type Adapter | ||
Product Type Data Logger Accessory | ||
For Use With Data Logger | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Accessories - Comark Diligency EV
N2000CRU USB Computer Interface to connect the diligence EV data logger to a PC
N2000BOX Multi-link box to connect up to four external thermistor sensors to the N2012 data logger
N2000ADP/K Connects up to 3 K type thermocouple probes to the N2014 Diligence EV data loggers. Lumberg connector between adaptor and logger plus 3 sub-miniature sockets for type K probes
Data Logging/Acquisition - Comark Diligence
- RS Stock No. 1116763
- Mfr. Part No. P01651024
Each
$185.03
- RS Stock No. 8765516
- Mfr. Part No. 0572 2101
Each
$60.17
- RS Stock No. 8765525
- Mfr. Part No. 0572 2152
Each
$31.28
- RS Stock No. 6560851
- Mfr. Part No. CAB-0005-USB-RS
Each
$104.15
Related links
- Comark Penetration Probe for Use with Diligence EV Data Logger
- Comark USB Interface for Use with Diligence EV Data Logger, N200 Series
- Pico Technology Screw Terminal Adapter for Use with 4-Channel Precision Temperature Data Logger
- Fluke Analogue Adapter for Use with 1736 Power Logger, 1738 Power Logger
- Data Logger Accessories
- Comark N2011 STARTER KIT Temperature Data Logger, Infrared
- Comark N2014 STARTER KIT Temperature Data Logger 3 Channel
- Comark N2013 Temperature & Humidity Data Logger 2 Channel












