KIMO Current Input Cable for Use with Class 220 Kistock dataloggers
- RS Stock No.:
- 240-6984
- Mfr. Part No.:
- KCCD-02-B
- Brand:
- KIMO
Subtotal (1 unit)*
$125.75
(exc. GST)
$138.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.75 |
*price indicative
- RS Stock No.:
- 240-6984
- Mfr. Part No.:
- KCCD-02-B
- Brand:
- KIMO
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
| Brand | KIMO | |
| Accessory Type | Current Input Cable | |
| Product Type | Data Logger Current Probe Set | |
| For Use With | Class 220 Kistock dataloggers | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Accessory Type Current Input Cable | ||
Product Type Data Logger Current Probe Set | ||
For Use With Class 220 Kistock dataloggers | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Kimo current input cable have a pvc cable of 2 m and an 8 pin mini DIN connector. The measuring range is from 0/4 to 20 mA with n accuracy of ±0.2% of the measurement ±1μA.
Measuring range 0 - 20 mA or 4 - 20 mA
Related links
- KIMO Voltage Input Cable for Use with Class 220 Kistock dataloggers
- KIMO Kistock class 220 Series Pressure Sensor 0 bar 20 bar, Relative Reading
- KIMO KTT220-N Temperature & Humidity Data Logger 2 Channel
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- Fluke Current Transformer for Use with Fluke 1730 Energy Logger
- SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR20-02-B 20L/min AR
- HENSEL EB Series Black Polycarbonate Junction Box 62 mm, 93mm 93 mm
- Phoenix Contact Rogowski Coil for Use with Measures the Ac Current Of Rails And Power Lines