KIMO Voltage Input Cable for Use with Class 220 Kistock dataloggers
- RS Stock No.:
- 240-6982
- Mfr. Part No.:
- KCTD-10-B
- Brand:
- KIMO
Subtotal (1 unit)*
$102.03
(exc. GST)
$112.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.03 |
*price indicative
- RS Stock No.:
- 240-6982
- Mfr. Part No.:
- KCTD-10-B
- Brand:
- KIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMO | |
| Product Type | Data Logger Voltage Lead | |
| Accessory Type | Voltage Input Cable | |
| For Use With | Class 220 Kistock dataloggers | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand KIMO | ||
Product Type Data Logger Voltage Lead | ||
Accessory Type Voltage Input Cable | ||
For Use With Class 220 Kistock dataloggers | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Kimo voltage input cable have a pvc cable of 2 m and an 8 pin mini DIN connector. The measuring range is from 0 to 5/10 V with an accuracy of ±0.2% of the measurement ±1mV.
Measuring range 0 - 5 V or 0 - 10 V
Related links
- KIMO Current Input Cable for Use with Class 220 Kistock dataloggers
- KIMO Kistock class 220 Series Pressure Sensor 0 bar 20 bar, Relative Reading
- KIMO KTT220-N Temperature & Humidity Data Logger 2 Channel
- KIMO KH-220-O Temperature & Humidity Data Logger 3 Channel
- Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- Data Logger Accessories
- KIMO KH-50 Temperature & Humidity Data Logger, USB
- KIMO KH-120 Temperature & Humidity Data Logger, USB
