Keysight Technologies 16-Channel, USB 2.0, 500 ksps, 16 bit
- RS Stock No.:
- 686-2043
- Distrelec Article No.:
- 176-74-328
- Mfr. Part No.:
- U2353A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$3,022.00
(exc. GST)
$3,324.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,022.00 |
*price indicative
- RS Stock No.:
- 686-2043
- Distrelec Article No.:
- 176-74-328
- Mfr. Part No.:
- U2353A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Sampling Rate | 500ksps | |
| Resolution | 16 bit | |
| Number of Channels | 16 | |
| Connectivity | USB 2.0 | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 44mm | |
| Weight | 565g | |
| Length | 182.4mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Sampling Rate 500ksps | ||
Resolution 16 bit | ||
Number of Channels 16 | ||
Connectivity USB 2.0 | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 44mm | ||
Weight 565g | ||
Length 182.4mm | ||
Width 120mm | ||
RoHS Status: Exempt
U2300A Series USB Modular Multifunction DAQ
Basic multifunction DAQ and high-density multifunction DAQ devices for use in industrial and education environments. Well-suited for R&D and manufacturing, and for design-validation engineers needing fast sampling rates.
High analog input sampling rate coverage
High analog input up to 64 channels enables more tests in less time, with reduced space and costs
12-bit or 16-bit analog-to-digital (A/D) resolution
24-bit programmable digital input/output
Functions as standalone or modular unit
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Easy-to-use bundled software for quick setup and data logging to PC
Self-calibration capability
Compatible with wide range of Application Development Environments
USBTMC 488.2 standards
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Note
Up to 384 channels can be supported when U2300A devices incorporated into U2781A 686-2075 modular product chassis.
For oscilloscope please see 686-2087 , 686-2081 and for signal generation equipment please see 686-2090 , 686-2093
For oscilloscope please see 686-2087 , 686-2081 and for signal generation equipment please see 686-2090 , 686-2093
Supplied with
AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with moular products chassis 686-2075), Quick Start Guide, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration
Related links
- Digilent MCC USB-1608GX-2AO Data Acquisition 16-Channel 500 ksps, 16 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Keysight Technologies U2352A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Keysight Technologies E5810B Data Acquisition 16-Channel 1.2 Msps
- Digilent USB-2627 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-1608G Data Acquisition 2-Channel 250 ksps, 16 bit
