RS PRO Data Acquisition System 20-Channel, USB, 6.5 Digits
- RS Stock No.:
- 235-755
- Brand:
- RS PRO
Subtotal (1 unit)*
$4,345.65
(exc. GST)
$4,780.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,345.65 |
*price indicative
- RS Stock No.:
- 235-755
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Data Acquisition System | |
| Bandwidth | 10MHz | |
| Number of Channels | 20 | |
| Resolution | 6.5 Digits | |
| Connectivity | USB | |
| Power Source | AC 100 V/120 V/220 V/240 V ±10% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| Length | 357.8mm | |
| Weight | 4.5kg | |
| Standards/Approvals | RoHS, EN 6100042, EN 6100032 / EN 61000312, EN 6100044, EN 6100033 / EN 61000311, EN 6100043, EN 6100045, EN 61000411 / EN 61000434, EN 55011 / EN 55032, LVD, EN 6100046, WEE, EMC, EN 6100048 | |
| Width | 266.9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Data Acquisition System | ||
Bandwidth 10MHz | ||
Number of Channels 20 | ||
Resolution 6.5 Digits | ||
Connectivity USB | ||
Power Source AC 100 V/120 V/220 V/240 V ±10% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
Length 357.8mm | ||
Weight 4.5kg | ||
Standards/Approvals RoHS, EN 6100042, EN 6100032 / EN 61000312, EN 6100044, EN 6100033 / EN 61000311, EN 6100043, EN 6100045, EN 61000411 / EN 61000434, EN 55011 / EN 55032, LVD, EN 6100046, WEE, EMC, EN 6100048 | ||
Width 266.9mm | ||
- COO (Country of Origin):
- TW
RS PRO Data Acquisition System, 4.3 Inch Display
The RS PRO Data Acquisition System is designed to efficiently capture and process a wide range of data inputs. With its 4.3-inch colour WQVGA display, it provides clear and accessible data visualization. Ideal for industrial and laboratory environments, this system supports multiple interfaces, ensuring versatile connectivity and ease of use.
Features and Benefits
Large 4.3 TFT Colour Display: Enhances data readability and user interaction
3-slot Mainframe with Built-in 6 ½ Digit DMM: Offers high precision measurement capabilities
Basic 0.0035% DCV Accuracy: Ensures reliable and accurate data acquisition
5 Selectable Switch Modules: Provides flexibility in measurement configurations
Up to 450 Channel/s Scan Rate: Facilitates rapid data collection
Up to 100 kilo Points Internal Memory: Allows extensive data storage
Measures and Converts 14 Different Input Signals: Supports a wide range of measurement types including temperature, voltage, and current
Command Compatible with the DAQ970A: Ensures seamless integration with existing systems
USB Storage Supports Standalone Operation: Enables easy data logging and transfer
Interface: Digital I/O, LAN, USB Host/Device, and Optional Mini GPIB: Offers versatile connectivity options
Free PC Software RSDA-Data Logger: Simplifies test configuration and control
Applications
The RS PRO Data Acquisition System is suitable for use in industrial automation, laboratory research, and quality control processes. It is ideal for environments requiring precise data measurement and analysis.
Additional Information
The system operates on AC power with input voltages of 100 V, 120 V, 220 V, or 240 V ±10% and supports power line frequencies of 50 Hz or 60 Hz ±10%. It includes free PC software for enhanced data management and analysis.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Data Acquisition System 20-Channel 6.5 Digits
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- Keysight Technologies DAQ970A Data Acquisition System 120-Channel 22 bit
- Keysight Technologies E5810B Data Acquisition 16-Channel 1.2 Msps
- RS PRO Data Acquisition 20-Channel Multiplexer for Use with DAQ-9600 Solid State Relay
- Data Acquisition
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Express Serial Card for Use with DAQ970 Data Acquisition System Multiplexer
