MOXA IOTHINX 4533-LX Data Acquisition, Ethernet

Subtotal (1 unit)*

$2,903.62

(exc. GST)

$3,193.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,903.62

*price indicative

RS Stock No.:
279-0965
Distrelec Article No.:
301-87-050
Mfr. Part No.:
IOTHINX 4533-LX
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Data Acquisition

Number of Channels

1

Connectivity

Ethernet

Power Source

12/48 V DC

Minimum Operating Temperature

-40°C

Onboard Memory

128kB

Maximum Operating Temperature

75°C

Width

60.3mm

Length

75mm

Height

2.96in

Standards/Approvals

IEC 6006826, UL 610102201, EN 55032/35, Class I Division 2, IEC 60068227

Weight

207.7g

Model Number

IOTHINX 4533-LX

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe Advanced controllers and I/O products make it easier to realize complex IIoT applications such as energy management, factory machine management, transportation management, and remote asset management through expandable communication and high-performance data acquisition and control capabilities. It uses C/C++, python language having 12 to 48 VDC input Voltage.

Supports secure boot function

Easy tool-free installation and removal

Built-in OPC UA server library

Supports up to 64 45MR I/O and up to 5 45ML communication modules

Includes Azure/AWS/Alibaba cloud Integration package

Class I Division 2 and ATEX Zone 2 certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy