Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System General Purpose Switch
- RS Stock No.:
- 195-3151
- Distrelec Article No.:
- 301-64-421
- Mfr. Part No.:
- 34939A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$3,442.00
(exc. GST)
$3,786.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,442.00 |
*price indicative
- RS Stock No.:
- 195-3151
- Distrelec Article No.:
- 301-64-421
- Mfr. Part No.:
- 34939A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | General Purpose Switch | |
| Product Type | Data Acquisition Terminal Block | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type General Purpose Switch | ||
Product Type Data Acquisition Terminal Block | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Terminal Block, 64 Channels, 1A Switching Current - 34939A
Increase the capacity of your 34980A data acquisition system (195-3167) with this terminal block from Keysight Technologies. It's a multitasker that's equipped with 64 independent relay channels. This means that it controls multiple components like sensors, indicator lights and solenoids simultaneously, improving automated operation. The device handles up to 60W of input power without a hitch, so it's a dependable choice for heavy-duty applications. It has an integrated temperature sensor to help prevent overheating, so it doesn't lose its cool in demanding conditions.
• Low channel-to-channel capacitance of 20pF for high-integrity signal transmission
• Standard 78-pin D-sub connector ports for compatibility with many cables and interconnect solutions
• Quick open and close time of 4ms for rapid-fire results
• Relay lifespan of 100,000 cycles at rated load for long-lasting performance
Applications
• Robotics and automation
• Process and packaging industry
• Oil and gas plants
The Keysight 34939A is a high density general-purpose switch module for the 34980A Multifunction Switch/Measure Unit. It has 64 independent single-pole, single-throw (SPST) relays that can switch 1A and carry 2A. This module can be used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. The relays are 100V, 1A contacts and can handle up to 60W. Standard 78-pin Dsub connectors allow for use with standard cables, screw terminal blocks, or mass interconnect solutions.
How do I know monitor the performance of this terminal block?
64 Form A channels up to 1A, 60W
Latching armature relays, with relay cycle counter
Temperature sensor for overheating conditions
Simultaneous channel switching
Optional high density screw terminal blocks
This unit has a relay counter that monitors the device's switching and helps you determine when it's time for maintenance or replacement.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- Keysight Technologies Data Acquisition Terminal Block for Use with DAQ970 Data Acquisition System Actuator/GP Switch
