Keysight Technologies Data Acquisition Terminal Block for Use with DAQ970 Data Acquisition System Actuator/GP Switch

Subtotal (1 unit)*

$1,351.00

(exc. GST)

$1,486.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,351.00

*price indicative

RS Stock No.:
177-1110
Distrelec Article No.:
301-22-510
Mfr. Part No.:
DAQM903A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Actuator/GP Switch Module

Product Type

Data Acquisition Terminal Block

For Use With

DAQ970 Data Acquisition System

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Terminal Block, 20 Channels, 50W Power Rating - DAQM903A


Switch on power relays and solenoids with this data acquisition terminal block from Keysight Technologies. It's just what you need for cycling power to components like status lights and control indicators to keep your automated industrial system running on top form. Thanks to its scan rate of 120 channels per second, you can rely on the unit to juggle various tasks without dropping the ball. To help stop distracting electrical chatter and prevent crosstalk, there's isolation between the product's channels. The modular design of this terminal block makes it a breeze to up its capacity by simply combining it with multiplexer modules.

Features & Benefits


• Power rating of 50W makes it compatible with demanding systems

• Lifespan of up to 100,000 switches under load for long-lasting performance in demanding environments

• Wide operating temperature range between 0°C and +55°C for use in harsh environments

Applications


• Automated assembly lines

• Food and beverage industries

• Automotive manufacturing

• Power utilities

Does this data acquisition terminal block include signal conditioning?


Yes, this product includes signal conditioning, which helps keep your automated system running smoothly.

Note

Manufacturer’s Warranty

Related links