Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System 32-Channel FormC/Form
- RS Stock No.:
- 195-3147
- Distrelec Article No.:
- 301-66-317
- Mfr. Part No.:
- 34937A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,729.00
(exc. GST)
$3,001.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,729.00 |
*price indicative
- RS Stock No.:
- 195-3147
- Distrelec Article No.:
- 301-66-317
- Mfr. Part No.:
- 34937A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Terminal Block | |
| Accessory Type | 32-Channel FormC/Form A General Purpose Switch | |
| For Use With | 34980A Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Terminal Block | ||
Accessory Type 32-Channel FormC/Form A General Purpose Switch | ||
For Use With 34980A Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Terminal Block, 28 Form C Channels, 4 Form A Channels - 34937A
Need to keep products reliably powered under test conditions? This data acquisition terminal block from Keysight Technologies ensures they won't run out of steam.Thanks to its 32 channels, it's handy for switching energy to numerous devices, so you can also use it to actuate equipment such as solenoids and indicator lights. A temperature sensor stops the unit getting hot under the collar, which minimises the chance of it overheating. Its 50-pin D-sub connectors are compatible with most standard cables, making it a snap to hook up to equipment. Simply plug this terminal block into the 34980A data acquisition system (195-3167), and you're good to go.
Features & Benefits
• Includes latching armature relays for convenient, simultaneous closing of multiple channels
• Built-in relay counter minimises breakdowns by predicting when a relay needs replacement
• Fast open and close time between 4 and 10ms for almost instant results
Applications
• Asset condition monitoring
• Design verification
• Industrial automation
• Aerospace engineering
What's the operating temperature range of this data acquisition terminal block?
The unit has a broad operating temperature range between 0°C and +55°C, which makes it compatible with demanding industrial environments.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Armature Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Multifunction Module
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Reed Multiplexer
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System General Purpose Switch
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Module for Use with 34938A 20-Channel 5 Amp Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
