Keysight Technologies Data Acquisition Module for Use with 34937A and L4437A GP Switch Terminal Block

Subtotal (1 unit)*

$580.00

(exc. GST)

$638.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.00

*price indicative

RS Stock No.:
195-3148
Distrelec Article No.:
301-64-418
Mfr. Part No.:
34937T
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Terminal Block

Product Type

Data Acquisition Module

For Use With

34937A and L4437A GP Switch

Standards/Approvals

No

COO (Country of Origin):
MY

Keysight Technologies Data Acquisition Module, Terminal Block, 24 to 20AWG Wire Size Range - 34937T


Using a general-purpose switch with your DAS and need a way to connect discrete external wiring? Make the switch to this terminal block from Keysight Technologies. It accepts wires ranging in size between 24 and 20AWG, so it's a versatile piece of kit. Once it's connected externally with a hook up wire, also known as a discrete wire, you can use this plug-in module to control switching applications via your DAS. You can use a DAS along with sensors to take and store physical measurements, so it lends you a hand with data collection and analysis.

Features & Benefits


• Discrete wiring style minimises EMI, so you can count on it for high-quality signals

• Voltage rating of 250V AC for compatibility with standard mains electricity

Applications


• Research and development labs

• Quality testing

• Asset condition monitoring

• Diagnostics and repair

What's the advantage of screw-type connections?


Screw terminals allow you to adjust connection torque with a simple screwdriver. This makes it a piece of cake to get particularly robust electrical connections that can withstand heavy vibrations.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy