Keysight Technologies Data Acquisition Module for Use with 34931A Matrix Terminal Block
- RS Stock No.:
- 195-3138
- Distrelec Article No.:
- 301-64-410
- Mfr. Part No.:
- 34931T
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$580.00
(exc. GST)
$638.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $580.00 |
*price indicative
- RS Stock No.:
- 195-3138
- Distrelec Article No.:
- 301-64-410
- Mfr. Part No.:
- 34931T
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Module | |
| Accessory Type | Terminal Block | |
| For Use With | 34931A Matrix | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Module | ||
Accessory Type Terminal Block | ||
For Use With 34931A Matrix | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight 34931T is a terminal block for the 34931A dual 4x8 armature matrix. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The 34931T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual 4 x 8 Armature
- Keysight Technologies Data Acquisition Module for Use with 34925A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34921A and L4421A Multiplexer Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34951A and L4451A D/A Converter Terminal Block
- Keysight Technologies Data Acquisition Module for Use with 34938A 20-Channel 5 Amp Form A Switch Terminal Block
