Belimo 24V ac/dc 3-point Damper Actuator, 40 nm
- RS Stock No.:
- 870-351
- Mfr. Part No.:
- GM24.13
- Brand:
- Belimo
N
Subtotal (1 unit)*
$826.45
(exc. GST)
$909.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $826.45 |
*price indicative
- RS Stock No.:
- 870-351
- Mfr. Part No.:
- GM24.13
- Brand:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Product Type | Damper Actuator | |
| Switch Included | No | |
| For Use With | Stationary Heating | |
| Power Consumption | 2W | |
| Control Type | 3-point | |
| Supply Voltage | 24V ac/dc | |
| Motor Torque | 40nm | |
| Noise Level | 40dBA | |
| IP Rating | IP54 | |
| Maximum Damper Spindle Size | 26.7mm | |
| Minimum Operating Temperature | -30°C | |
| Angle of Rotation | 95° | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 12mm | |
| Standards/Approvals | CE | |
| Series | GM | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Product Type Damper Actuator | ||
Switch Included No | ||
For Use With Stationary Heating | ||
Power Consumption 2W | ||
Control Type 3-point | ||
Supply Voltage 24V ac/dc | ||
Motor Torque 40nm | ||
Noise Level 40dBA | ||
IP Rating IP54 | ||
Maximum Damper Spindle Size 26.7mm | ||
Minimum Operating Temperature -30°C | ||
Angle of Rotation 95° | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 12mm | ||
Standards/Approvals CE | ||
Series GM | ||
The Belimo actuator is designed for precise adjustment of dampers in technical building installations, ensuring optimal control in ventilation systems with its robust features and reliable performance.
Torque motor delivers 40 Nm of output for effective damper control
Operates on a nominal voltage of AC/DC 24 V with low power consumption
Manual override capability ensures operational flexibility during maintenance
Maximum angle of rotation is electronically adjustable up to 95° for tailored configurations
Built-in LED status display provides real-time operational feedback
- RS Stock No. 0870353
- Mfr. Part No. GM24SR.12
Each
$983.27
- RS Stock No. 5041321
- Mfr. Part No. GM24A
Each
$1,020.01
- RS Stock No. 5041337
- Mfr. Part No. GM24A-SR
Each
$1,312.55
- RS Stock No. 0643446
- Mfr. Part No. GBB145.1E / S55499-D814
Each
$601.05









