SAUTER REGULATION 230V 3-point Actuator, 30 nm
- RS Stock No.:
- 766-488
- Mfr. Part No.:
- ADM333HF120
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$3,263.00
(exc. GST)
$3,589.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,263.00 |
*price indicative
- RS Stock No.:
- 766-488
- Mfr. Part No.:
- ADM333HF120
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuator | |
| Switch Included | Yes | |
| For Use With | for controlling and regulating HVAC building<BR/>systems | |
| Power Consumption | 5.3W | |
| Control Type | 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 30nm | |
| IP Rating | IP65 | |
| Noise Level | 30dBA | |
| Minimum Operating Temperature | -15°C | |
| Running Time | 120s | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN IEC 63000 | |
| Series | ADM333HF | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuator | ||
Switch Included Yes | ||
For Use With for controlling and regulating HVAC building<BR/>systems | ||
Power Consumption 5.3W | ||
Control Type 3-point | ||
Supply Voltage 230V | ||
Motor Torque 30nm | ||
IP Rating IP65 | ||
Noise Level 30dBA | ||
Minimum Operating Temperature -15°C | ||
Running Time 120s | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN IEC 63000 | ||
Series ADM333HF | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION motor drive offers precise control of valve and damper positioning in HVAC systems. Its robust design ensures reliable operation, enhancing energy efficiency through seamless integration with various control systems.
Utilises a synchronous motor with two end switches for enhanced automation
Allows for 90° adjustable rotation, accommodating diverse applications
Includes a maintenance-free metal gearbox for prolonged durability
Supports a wide operating voltage range of 230 VAC with minimal power consumption
Related links
- SAUTER REGULATION 3-point Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 230V
- SAUTER REGULATION 3-point Damper Actuator 230V
- SAUTER REGULATION 3-point Rotary Actuator 230V
- SAUTER REGULATION 2-Point 30 nm, 24V
- SAUTER REGULATION 3-point Rotary Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
