SAUTER REGULATION 230V 3-point Damper Actuator, 5 nm
- RS Stock No.:
- 766-158
- Mfr. Part No.:
- ASM105F100
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$406.39
(exc. GST)
$447.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.39 |
*price indicative
- RS Stock No.:
- 766-158
- Mfr. Part No.:
- ASM105F100
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| For Use With | For Controllers with Switching Output (2- and 3-point) | |
| Power Consumption | 2.4W | |
| Control Type | 3-point | |
| Supply Voltage | 230V | |
| Motor Torque | 5nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Running Time | 30s | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM105 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
For Use With For Controllers with Switching Output (2- and 3-point) | ||
Power Consumption 2.4W | ||
Control Type 3-point | ||
Supply Voltage 230V | ||
Motor Torque 5nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Running Time 30s | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM105 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION damper actuator designed for efficient energy usage and precise control. Its time-dependent cut-off facility enhances operational efficiency, making it suitable for a wide range of applications.
Utilises switching output for versatile control options
Self-centring spindle adapter ensures seamless installation
Disengageable gear unit allows manual adjustment of the damper
Equipped with a synchronous motor for effective operation
Related links
- SAUTER REGULATION 2-Point 5 nm, 230V
- SAUTER REGULATION 3-point Damper Actuator 230V
- SAUTER REGULATION 2-Point 5 nm, 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 3-point Damper Actuator 24V
- SAUTER REGULATION 3-point Rotary Actuator 230V
- SAUTER REGULATION 3-point Actuator 230V
- SAUTER REGULATION 2-Point 10 nm, 230V
