SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 10 nm
- RS Stock No.:
- 766-165
- Mfr. Part No.:
- ASM115F122
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$424.61
(exc. GST)
$467.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $424.61 |
*price indicative
- RS Stock No.:
- 766-165
- Mfr. Part No.:
- ASM115F122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 1.6W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 10nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Angle of Rotation | 95° | |
| Running Time | 120s | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Minimum Damper Spindle Size | 6.5mm | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM 115 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 1.6W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 10nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Angle of Rotation 95° | ||
Running Time 120s | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Minimum Damper Spindle Size 6.5mm | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM 115 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION damper actuator designed for efficient energy usage in various applications, featuring a time-dependent cut-off and a robust construction for reliable operation.
Supports 2- and 3-point control for flexible functionality
Self-centring spindle adapter ensures easy installation and positioning
Maintenance-free design guarantees longevity and reduces upkeep efforts
Protection class of IP54 ensures reliable operation in diverse environments
Versatile ambient temperature range of -20 to 65 °C allows for broad application use
