SAUTER REGULATION 24V 2-Point, 3-point Damper Actuator, 5 nm
- RS Stock No.:
- 766-161
- Mfr. Part No.:
- ASM105F122
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$365.09
(exc. GST)
$401.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.09 |
*price indicative
- RS Stock No.:
- 766-161
- Mfr. Part No.:
- ASM105F122
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Damper Actuator | |
| Power Consumption | 1.6W | |
| Control Type | 2-Point, 3-point | |
| Supply Voltage | 24V | |
| Motor Torque | 5nm | |
| IP Rating | IP54 | |
| Noise Level | 30dBA | |
| Running Time | 120s | |
| Minimum Operating Temperature | -20°C | |
| Angle of Rotation | 95° | |
| Maximum Damper Spindle Size | 16mm | |
| Minimum Damper Spindle Size | 6.5mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 61000-6-4 | |
| Series | ASM 105 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Damper Actuator | ||
Power Consumption 1.6W | ||
Control Type 2-Point, 3-point | ||
Supply Voltage 24V | ||
Motor Torque 5nm | ||
IP Rating IP54 | ||
Noise Level 30dBA | ||
Running Time 120s | ||
Minimum Operating Temperature -20°C | ||
Angle of Rotation 95° | ||
Maximum Damper Spindle Size 16mm | ||
Minimum Damper Spindle Size 6.5mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 61000-6-4 | ||
Series ASM 105 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION damper actuator designed for efficient energy management. This product integrates time-dependent cut-off features, enabling optimal energy usage, Ideal for controlling Air dampers in HVAC applications.
Self-centring spindle adapter ensures easy installation and protects the damper spindle
Suitable for multiple fitting positions, facilitating versatile installation options
Equipped with a maintenance-free synchronous motor that activates with electronic cut-out for reliability
Operating noise level kept below 30 dB (A) for a quieter environment
Angle of rotation maximised at 95° for extensive operational range
