Siemens 24V Modulating Actuator, 20 nm
- RS Stock No.:
- 643-313
- Mfr. Part No.:
- GEB166.1E / S55499-D335
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$668.84
(exc. GST)
$735.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.84 |
*price indicative
- RS Stock No.:
- 643-313
- Mfr. Part No.:
- GEB166.1E / S55499-D335
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Maximum Damper Area | 4m² | |
| Switch Included | Yes | |
| For Use With | Air Dampers | |
| Power Consumption | 1.2W | |
| Control Type | Modulating | |
| Supply Voltage | 24V | |
| Motor Torque | 20nm | |
| Noise Level | 35dBA | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -32°C | |
| Maximum Damper Spindle Size | 20.5mm | |
| Angle of Rotation | 95° | |
| Minimum Damper Spindle Size | 8mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN60730 | |
| Series | GEB..1E | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Maximum Damper Area 4m² | ||
Switch Included Yes | ||
For Use With Air Dampers | ||
Power Consumption 1.2W | ||
Control Type Modulating | ||
Supply Voltage 24V | ||
Motor Torque 20nm | ||
Noise Level 35dBA | ||
IP Rating IP54 | ||
Minimum Operating Temperature -32°C | ||
Maximum Damper Spindle Size 20.5mm | ||
Angle of Rotation 95° | ||
Minimum Damper Spindle Size 8mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN60730 | ||
Series GEB..1E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens Modulating control Damper Actuator 24V ac
- Siemens Modulating control Damper Actuator 240V ac
- Siemens Modulating Damper Actuator 24V, 48 V
- Siemens Modulating Actuator 24V
- Siemens Electronic Damper Actuator 24V ac
- Siemens Modulating control Actuator 24V
- Belimo Modulating Damper Actuator 24V ac/dc
- Schneider Electric Modulating Damper Actuator 24V ac/dc
