Siemens 24V ac Open/Close Damper Actuator, 4 nm
- RS Stock No.:
- 643-422
- Mfr. Part No.:
- GPC161.1A / S55499-D237
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$591.99
(exc. GST)
$651.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $591.99 |
*price indicative
- RS Stock No.:
- 643-422
- Mfr. Part No.:
- GPC161.1A / S55499-D237
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.6m² | |
| Switch Included | Yes | |
| Power Consumption | 2.2W | |
| For Use With | Open-Close or Three-Position Controllers | |
| Control Type | Open/Close | |
| Supply Voltage | 24V ac | |
| Motor Torque | 4nm | |
| Noise Level | 40dB | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Maximum Damper Spindle Size | 15mm | |
| Running Time | 60s | |
| Minimum Operating Temperature | -32°C | |
| Maximum Operating Temperature | 55°C | |
| Minimum Damper Spindle Size | 8mm | |
| Standards/Approvals | UL | |
| Series | GPC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.6m² | ||
Switch Included Yes | ||
Power Consumption 2.2W | ||
For Use With Open-Close or Three-Position Controllers | ||
Control Type Open/Close | ||
Supply Voltage 24V ac | ||
Motor Torque 4nm | ||
Noise Level 40dB | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Maximum Damper Spindle Size 15mm | ||
Running Time 60s | ||
Minimum Operating Temperature -32°C | ||
Maximum Operating Temperature 55°C | ||
Minimum Damper Spindle Size 8mm | ||
Standards/Approvals UL | ||
Series GPC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Siemens Damper actuator designed with an IP54 rating for protection against dust and water, ensuring reliable operation in various environments. It features an angular rotation of 90° and is capable of operating in ambient humidity conditions of up to 95% relative humidity, making it suitable for demanding applications.
Offers an IP54 rating for dust and water protection
Provides 90° angular rotation
Operates in ambient humidity up to 95% relative humidity
Ensures reliable performance in harsh environments
Ideal for damper control in various systems
Related links
- Siemens Open/Close Damper Actuator 24V ac
- Siemens Open/Close Damper Actuator 24V ac/dc
- Siemens Open/Close Damper Actuator 24V
- Siemens Open/Close Damper Actuator 24V
- Siemens Open/Close Damper Actuator 24V
- Siemens Open/Close Actuator 48V
- Siemens Open/Close Damper Actuator 48V
- Siemens Open/Close Damper Actuator 240V ac
