Siemens 24V Modulating Damper Actuator, 5 Nm

Subtotal (1 unit)*

$524.34

(exc. GST)

$576.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.34

*price indicative

RS Stock No.:
636-502
Mfr. Part No.:
GDB164.1E / S55499-D268
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

0.8m²

Switch Included

Yes

Power Consumption

1W

For Use With

Used In Air Conditioning Plants

Control Type

Modulating

Supply Voltage

24V

Motor Torque

5Nm

IP Rating

IP54

Angle of Rotation

90°

Running Time

150s

Minimum Operating Temperature

-32°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, UKCA

Series

GDB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Air damper actuator designed for modulating control of air dampers in HVAC systems. It operates on AC/DC 24 V and supports adjustable DC 0 to 35 V input signals. With a torque rating of 5 Nm, it ensures smooth and accurate damper positioning. Its robust build and manual override capability make it suitable for demanding environments.

Maintenance free and low noise

Low power consumption

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy