Siemens 24V Modulating Damper Actuator, 5 Nm
- RS Stock No.:
- 636-501
- Mfr. Part No.:
- GDB163.1E / S55499-D267
- Brand:
- Siemens
Subtotal (1 unit)*
$479.26
(exc. GST)
$527.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $479.26 |
*price indicative
- RS Stock No.:
- 636-501
- Mfr. Part No.:
- GDB163.1E / S55499-D267
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 0.8m² | |
| Switch Included | Yes | |
| Power Consumption | 1W | |
| For Use With | Used In Air Conditioning Plants | |
| Control Type | Modulating | |
| Supply Voltage | 24V | |
| Motor Torque | 5Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | -32°C | |
| Running Time | 150s | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, CE | |
| Series | GDB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Damper Actuator | ||
Maximum Damper Area 0.8m² | ||
Switch Included Yes | ||
Power Consumption 1W | ||
For Use With Used In Air Conditioning Plants | ||
Control Type Modulating | ||
Supply Voltage 24V | ||
Motor Torque 5Nm | ||
IP Rating IP54 | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature -32°C | ||
Running Time 150s | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, CE | ||
Series GDB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Air damper actuator designed for modulating control of air dampers in HVAC systems. It operates on AC/DC 24 V and supports adjustable DC 0 to 35 V input signals. With a torque rating of 5 Nm, it ensures smooth and accurate damper positioning. Its robust build and manual override capability make it suitable for demanding environments.
Maintenance free and low noise
Low power consumption
RoHS compliant
Related links
- Siemens Modulating Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V ac/dc
- Siemens Modulating control Actuator 24V
- Siemens Modulating Damper Actuator 230V ac
- Siemens Modulating Damper Actuator 24V, 48 V
- Siemens Modulating control Damper Actuator 24V
- Siemens Modulating control Damper Actuator 24V ac
- Belimo Modulating Damper Actuator 24V ac/dc
