Phoenix Contact, HC-B 16-TMB-100/O1STM40S-EMV Series, Screw D Sub Contact, Gold
- RS Stock No.:
- 899-5921
- Mfr. Part No.:
- 1604489
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$40.77
(exc. GST)
$44.85
(inc. GST)
- RS Stock No.:
- 899-5921
- Mfr. Part No.:
- 1604489
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D Sub Contact | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Current | 4A | |
| Series | HC-B 16-TMB-100/O1STM40S-EMV | |
| Length | 126mm | |
| Termination Type | Screw | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D Sub Contact | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Current 4A | ||
Series HC-B 16-TMB-100/O1STM40S-EMV | ||
Length 126mm | ||
Termination Type Screw | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102.B | ||
- COO (Country of Origin):
- DE
HEAVYCON ADVANCE EMV sleeve housing B16, with bayonet locking, height 100 mm, with 1xM40 thread, lateral cable outlet
Related links
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Range Heavy Duty Power Connector Housing, B16
- Phoenix Contact HC-B 24-TMB-100/O1STM40G-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EUA Series Die Cast Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact size 24 to 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned 24 AWG

