Phoenix Contact, HC-M-EMV Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- RS Stock No.:
- 535-352
- Mfr. Part No.:
- 1418784
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$106.35
(exc. GST)
$116.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $106.35 | $1.064 |
*price indicative
- RS Stock No.:
- 535-352
- Mfr. Part No.:
- 1418784
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Current | 5A | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.12mm² | |
| Series | HC-M-EMV | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Current 5A | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.12mm² | ||
Series HC-M-EMV | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D SUB crimp contact is engineered for seamless integration into a variety of applications requiring dependable connectivity. Designed to accommodate crimp connections with a robust construction, this product offers compatibility with a wide range of D SUB contact inserts. Featuring advanced materials and construction techniques, it provides optimal performance even in demanding operational conditions, ensuring longevity and reliability.
Able to handle high surge voltages for added safety in operation
Constructed to perform within a wide temperature range to suit different environments
Offers a lightweight design without compromising strength and functionality
Fulfills EU RoHS requirements aligning with environmental compliance initiatives
Supported by a range of compatible accessories for versatility in use
Related links
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- Phoenix Contact size 24 to 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned 24 AWG
- Norcomp Female Crimp D-Sub Connector Contact Nickel Pin 28 AWG
- Phoenix Contact Heavy Duty Power Connector Module HC-M-EMV Series Male, 2 Contacts
- Phoenix Contact size 22 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28
- Phoenix Contact Heavy Duty Power Connector Module HC-M-EMV Series Female, 2 Contacts
- TE Connectivity size 22 Male Crimp D-sub Connector Contact 28 → 22 AWG
