Phoenix Contact HC-B 24-TMB-100/O1STM32S-EUA Series Die Cast Aluminium Straight D-Sub Backshell, 1 Way
- RS Stock No.:
- 899-5931
- Mfr. Part No.:
- 1604557
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$71.41
(exc. GST)
$78.55
(inc. GST)
- RS Stock No.:
- 899-5931
- Mfr. Part No.:
- 1604557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | B24 | |
| Housing Material | Die Cast Aluminium | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Black | |
| Series | HC-B 24-TMB-100/O1STM32S-EUA | |
| IP Rating | IP65, IP67 | |
| Housing Plating | Powder Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size B24 | ||
Housing Material Die Cast Aluminium | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Black | ||
Series HC-B 24-TMB-100/O1STM32S-EUA | ||
IP Rating IP65, IP67 | ||
Housing Plating Powder Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HEAVYCON-ADVANCE Connector Housing - 1604557
This connector housing from Phoenix Contact has been specifically designed for increased environmental factors with regards to both thermal and chemical influences.
The aluminium alloy housing has a high corrosion resistance and the bayonet lock on the hood is made from polyamide GF and high grade steel both offering high strength and density.
HEAVYCON-ADVANCE is a good economical choice as there is no need for a panel mounting base.
Features and Benefits
• HEAVYCON-ADVANCE connector
• Dust tight, water resistant, waterproof
• Black in colour
• Bayonet lock on hood
Related links
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM40G-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact Screw D Sub Contact, Gold
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Range Heavy Duty Power Connector Housing, B16
- Phoenix Contact HC-B 24-TMS-SD-IP66 Range Hood, B24
- Phoenix Contact HC-B-GM4X10 Series Silver Die Cast Aluminium Cable Gland 10 mm min. IP66
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- JAE D-Sub Series Die Cast Aluminium Straight D-Sub Backshell

