Phoenix Contact, HC-M-EMV Series, Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- RS Stock No.:
- 607-079
- Mfr. Part No.:
- 1418786
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$81.00
(exc. GST)
$89.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $81.00 | $0.81 |
*price indicative
- RS Stock No.:
- 607-079
- Mfr. Part No.:
- 1418786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Pin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Series | HC-M-EMV | |
| Termination Type | Crimp | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Contact Type Pin | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Series HC-M-EMV | ||
Termination Type Crimp | ||
Length 14mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CH
The Phoenix Contact D SUB crimp contact exemplifies precision engineering, designed for optimal connection reliability in various applications. This individual male contact focuses on crimp connection methods, ensuring a secure and stable link between circuit components. With a wide conductor cross section ranging from AWG 24 to 20, this connector supports a variety of wiring needs, making it an ideal solution for diverse industrial environments. Built with high quality materials such as copper alloy and featuring a gold over nickel contact surface, it guarantees enhanced durability and long term performance.
Offers high grade construction for reliable connectivity
Accommodates a range of conductor sizes for versatile applications
Provides excellent electrical characteristics under varied conditions
Supports multiple series for compatibility across different setups
Guarantees a maximum load current of 5 A for robust performance
Delivers a rated surge voltage of 1.2 kV to ensure safety
Related links
- Phoenix Contact Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 28 AWG
- Phoenix Contact size 24 to 20 AWG Female Crimp D-Sub Connector Contact, Gold over Nickel Turned 24 AWG
- Phoenix Contact Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 28 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- Norcomp Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
