Amphenol Communications Solutions, L17RR Series, Female Crimp D-Sub Connector Contact, Gold over Nickel 20 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 2,800 unit(s) shipping from 11 November 2026
  • Plus 2,800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2400$0.072$7.20-
2500 - 7400$0.071$7.101%
7500 - 19900$0.069$6.904%
20000 - 39900$0.068$6.805%
40000 +$0.067$6.706%

*price indicative

RS Stock No.:
691-8907
Mfr. Part No.:
L17RRD2F11400
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

Product Type

D-Sub Connector Contact

Contact Material

Brass

Contact Plating

Gold over Nickel

Current

5A

Maximum Contact Resistance

20mΩ

Series

L17RR

Termination Type

Crimp

Length

14.6mm

Standards/Approvals

RoHS

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

COO (Country of Origin):
CN

Standard Density D-Sub Crimp Contact Male


Note

Amphenol part nos. 17D 440 SP for the Crimp Tool and 17D 438 SP for the Insertion/Extraction Tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy