Amphenol Communications Solutions, 8656 Series, Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- RS Stock No.:
- 137-2731
- Mfr. Part No.:
- 86566510064LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 137-2731
- Mfr. Part No.:
- 86566510064LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 5A | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 5mΩ | |
| Contact Type | Signal | |
| Series | 8656 | |
| Termination Type | Crimp | |
| Length | 15mm | |
| Standards/Approvals | ISO 1302, ISO 1101, ISO 406, RoHS | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type D-Sub Connector Contact | ||
Contact Material Phosphor Bronze | ||
Current 5A | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 5mΩ | ||
Contact Type Signal | ||
Series 8656 | ||
Termination Type Crimp | ||
Length 15mm | ||
Standards/Approvals ISO 1302, ISO 1101, ISO 406, RoHS | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- IN
Crimp Contacts 8656 Socket Signal Gauge 24/28 AWG, 200 Mating/Unmatings, Pack: 5000/Reel
Related links
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- Amphenol Communications Solutions Male D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
